
RN1119MFV,L3F | |
|---|---|
DigiKey Part Number | 264-RN1119MFV,L3FTR-ND - Tape & Reel (TR) 264-RN1119MFV,L3FCT-ND - Cut Tape (CT) 264-RN1119MFV,L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RN1119MFV,L3F |
Description | TRANS PREBIAS NPN 50V 0.1A VESM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 150 mW Surface Mount VESM |
Datasheet | Datasheet |
EDA/CAD Models | RN1119MFV,L3F Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 5V |
Manufacturer Toshiba Semiconductor and Storage | Vce Saturation (Max) @ Ib, Ic 300mV @ 500µA, 5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 100nA (ICBO) |
Part Status Active | Power - Max 150 mW |
Transistor Type NPN - Pre-Biased | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package VESM |
Resistors Included R1 Only | Base Product Number |
Resistor - Base (R1) 1 kOhms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.08000 | kr.1.08 |
| 10 | kr.0.64700 | kr.6.47 |
| 100 | kr.0.39820 | kr.39.82 |
| 500 | kr.0.28886 | kr.144.43 |
| 1.000 | kr.0.25328 | kr.253.28 |
| 2.000 | kr.0.22320 | kr.446.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.0.17636 | kr.1,410.88 |
| 16.000 | kr.0.15830 | kr.2,532.80 |
| 24.000 | kr.0.14908 | kr.3,577.92 |
| 40.000 | kr.0.13872 | kr.5,548.80 |
| 56.000 | kr.0.13258 | kr.7,424.48 |
| 80.000 | kr.0.12661 | kr.10,128.80 |
| Unit Price without VAT: | kr.1.08000 |
|---|---|
| Unit Price with VAT: | kr.1.35000 |

