9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKZ5V6,LM

DigiKey Part Number
264-MKZ5V6LM(BTR-ND - Tape & Reel (TR)
264-MKZ5V6LM(BCT-ND - Cut Tape (CT)
264-MKZ5V6LM(BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MKZ5V6,LM
Description
TVS DIODE 3.5VWM 9VC SOT233
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9V (Typ) Clamp 12A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
12A (8/20µs)
Mfr
Power - Peak Pulse
155W
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Capacitance @ Frequency
125pF @ 1MHz
Unidirectional Channels
1
Operating Temperature
150°C (TJ)
Voltage - Reverse Standoff (Typ)
3.5V (Max)
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
5.3V
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Clamping (Max) @ Ipp
9V (Typ)
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.650
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.20000kr.1.20
10kr.0.73500kr.7.35
100kr.0.45390kr.45.39
500kr.0.32994kr.164.97
1.000kr.0.28974kr.289.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.23834kr.715.02
6.000kr.0.21237kr.1,274.22
9.000kr.0.19910kr.1,791.90
15.000kr.0.18418kr.2,762.70
21.000kr.0.17533kr.3,681.93
30.000kr.0.16673kr.5,001.90
Manufacturers Standard Package
Unit Price without VAT:kr.1.20000
Unit Price with VAT:kr.1.50000