Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN1701JE(TE85L,F)

DigiKey Part Number
RN1701JE(TE85LF)TR-ND - Tape & Reel (TR)
RN1701JE(TE85LF)CT-ND - Cut Tape (CT)
RN1701JE(TE85LF)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RN1701JE(TE85L,F)
Description
TRANS PREBIAS 2NPN 50V 100MA ESV
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) (Emitter Coupled) 50V 100mA 250MHz 100mW Surface Mount ESV
Datasheet
 Datasheet
EDA/CAD Models
RN1701JE(TE85L,F) Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 10mA, 5V
Manufacturer
Toshiba Semiconductor and Storage
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 5mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
100nA (ICBO)
Part Status
Active
Frequency - Transition
250MHz
Transistor Type
2 NPN - Pre-Biased (Dual) (Emitter Coupled)
Power - Max
100mW
Current - Collector (Ic) (Max)
100mA
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
50V
Package / Case
SOT-553
Resistor - Base (R1)
4.7kOhms
Supplier Device Package
ESV
Resistor - Emitter Base (R2)
4.7kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.58500kr.15.85
100kr.0.99660kr.99.66
500kr.0.74090kr.370.45
1.000kr.0.65828kr.658.28
2.000kr.0.58861kr.1,177.22
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.52990kr.2,119.60
8.000kr.0.48048kr.3,843.84
12.000kr.0.45528kr.5,463.36
20.000kr.0.42695kr.8,539.00
28.000kr.0.41018kr.11,485.04
40.000kr.0.39387kr.15,754.80
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000