


DF2B5M4SL,L3F | |
|---|---|
DigiKey Part Number | DF2B5M4SLL3FTR-ND - Tape & Reel (TR) DF2B5M4SLL3FCT-ND - Cut Tape (CT) DF2B5M4SLL3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF2B5M4SL,L3F |
Description | TVS DIODE 3.6VWM 24VC SL2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SL2 |
Datasheet | Datasheet |
EDA/CAD Models | DF2B5M4SL,L3F Models |
Category | Current - Peak Pulse (10/1000µs) 2A (8/20µs) |
Mfr | Power - Peak Pulse 30W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 0.2pF @ 1MHz |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Package / Case 2-SMD, No Lead |
Voltage - Breakdown (Min) 4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.12000 | kr.2.12 |
| 10 | kr.1.28200 | kr.12.82 |
| 100 | kr.0.80060 | kr.80.06 |
| 500 | kr.0.59088 | kr.295.44 |
| 1.000 | kr.0.52286 | kr.522.86 |
| 2.000 | kr.0.46559 | kr.931.18 |
| 5.000 | kr.0.40339 | kr.2,016.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.36490 | kr.3,649.00 |
| 20.000 | kr.0.33249 | kr.6,649.80 |
| 30.000 | kr.0.31597 | kr.9,479.10 |
| 50.000 | kr.0.29741 | kr.14,870.50 |
| 70.000 | kr.0.28642 | kr.20,049.40 |
| 100.000 | kr.0.27573 | kr.27,573.00 |
| Unit Price without VAT: | kr.2.12000 |
|---|---|
| Unit Price with VAT: | kr.2.65000 |





