Similar



CRG04(TE85L,Q,M) | |
|---|---|
DigiKey Part Number | CRG04(TE85LQM)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRG04(TE85L,Q,M) |
Description | DIODE STANDARD 600V 1A SFLAT |
Customer Reference | |
Detailed Description | Diode 600 V 1A Surface Mount S-FLAT (1.6x3.5) |
EDA/CAD Models | CRG04(TE85L,Q,M) Models |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 600 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package S-FLAT (1.6x3.5) |
Voltage - DC Reverse (Vr) (Max) 600 V | Operating Temperature - Junction -40°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DFLR1600-7 | Diodes Incorporated | 6.720 | DFLR1600-7DICT-ND | kr.3.68000 | Similar |


