
CCS15S40,L3F | |
|---|---|
DigiKey Part Number | CCS15S40L3FTR-ND - Tape & Reel (TR) CCS15S40L3FCT-ND - Cut Tape (CT) CCS15S40L3FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CCS15S40,L3F |
Description | DIODE SCHOTTKY 40V 1.5A CST2C |
Customer Reference | |
Detailed Description | Diode 40 V 1.5A Surface Mount CST2C |
Datasheet | Datasheet |
EDA/CAD Models | CCS15S40,L3F Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 170pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package CST2C |
Current - Average Rectified (Io) 1.5A | Operating Temperature - Junction 125°C (Max) |
Voltage - Forward (Vf) (Max) @ If 550 mV @ 1.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CDBU40-HF | Comchip Technology | 0 | CDBU40-HF-ND | kr.0.38214 | Similar |



