CCS15S30,L3QUF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Toshiba Semiconductor and Storage
In Stock: 19.338
Unit Price: kr.2.79000
Datasheet
Diode 20 V 1.5A Surface Mount CST2C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CCS15S30,L3QUF

DigiKey Part Number
CCS15S30L3QUFTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CCS15S30,L3QUF
Description
DIODE SCHOTTKY 20V 1.5A CST2C
Customer Reference
Detailed Description
Diode 20 V 1.5A Surface Mount CST2C
Datasheet
 Datasheet
EDA/CAD Models
CCS15S30,L3QUF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
500 µA @ 30 V
Packaging
Tape & Reel (TR)
Capacitance @ Vr, F
200pF @ 0V, 1MHz
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
20 V
Supplier Device Package
CST2C
Current - Average Rectified (Io)
1.5A
Operating Temperature - Junction
125°C (Max)
Voltage - Forward (Vf) (Max) @ If
400 mV @ 1 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CCS15S30,L3FToshiba Semiconductor and Storage19.338CCS15S30L3FCT-NDkr.2.79000Direct
Obsolete
This product is no longer manufactured. View Substitutes