
2SK209-Y(TE85L,F) | |
|---|---|
DigiKey Part Number | 2SK209-Y(TE85LF)TR-ND - Tape & Reel (TR) 2SK209-Y(TE85LF)CT-ND - Cut Tape (CT) 2SK209-Y(TE85LF)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SK209-Y(TE85L,F) |
Description | JFET N-CH 50V 14MA SC59 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 50 V 14 mA 150 mW Surface Mount SC-59 |
Datasheet | Datasheet |
EDA/CAD Models | 2SK209-Y(TE85L,F) Models |
Category | Voltage - Cutoff (VGS off) @ Id 1.5 V @ 100 nA |
Manufacturer Toshiba Semiconductor and Storage | Input Capacitance (Ciss) (Max) @ Vds 13pF @ 10V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 150 mW |
Part Status Active | Operating Temperature 125°C (TJ) |
FET Type N-Channel | Mounting Type Surface Mount |
Voltage - Breakdown (V(BR)GSS) 50 V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Current - Drain (Idss) @ Vds (Vgs=0) 14 mA @ 10 V | Supplier Device Package SC-59 |
Current Drain (Id) - Max 14 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06200 | kr.30.62 |
| 100 | kr.1.96980 | kr.196.98 |
| 500 | kr.1.49890 | kr.749.45 |
| 1.000 | kr.1.34700 | kr.1,347.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15384 | kr.3,461.52 |
| 6.000 | kr.1.05652 | kr.6,339.12 |
| 9.000 | kr.1.00693 | kr.9,062.37 |
| 15.000 | kr.0.95121 | kr.14,268.15 |
| 21.000 | kr.0.91821 | kr.19,282.41 |
| 30.000 | kr.0.88614 | kr.26,584.20 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |









