
2SA1588-Y,LF | |
|---|---|
DigiKey Part Number | 2SA1588-YLFTR-ND - Tape & Reel (TR) 2SA1588-YLFCT-ND - Cut Tape (CT) 2SA1588-YLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2SA1588-Y,LF |
Description | TRANS PNP 30V 0.5A SC-70 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 30 V 500 mA 200MHz 100 mW Surface Mount SC-70 |
Datasheet | Datasheet |
EDA/CAD Models | 2SA1588-Y,LF Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 100mA, 1V |
Mfr | Power - Max 100 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 200MHz |
Part Status Active | Operating Temperature 125°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 500 mA | Package / Case SC-70, SOT-323 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SC-70 |
Vce Saturation (Max) @ Ib, Ic 250mV @ 10mA, 100mA | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.33000 | kr.1.33 |
| 10 | kr.0.83100 | kr.8.31 |
| 100 | kr.0.51290 | kr.51.29 |
| 500 | kr.0.37418 | kr.187.09 |
| 1.000 | kr.0.32924 | kr.329.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.27177 | kr.815.31 |
| 6.000 | kr.0.24273 | kr.1,456.38 |
| 9.000 | kr.0.22791 | kr.2,051.19 |
| 15.000 | kr.0.21124 | kr.3,168.60 |
| 21.000 | kr.0.20136 | kr.4,228.56 |
| 30.000 | kr.0.19175 | kr.5,752.50 |
| Unit Price without VAT: | kr.1.33000 |
|---|---|
| Unit Price with VAT: | kr.1.66250 |


