
XC6122A722MR-G | |
|---|---|
DigiKey Part Number | 893-XC6122A722MR-GTR-ND - Tape & Reel (TR) 893-XC6122A722MR-GCT-ND - Cut Tape (CT) 893-XC6122A722MR-GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6122A722MR-G |
Description | IC SUPERVISOR 1 CHANNEL SOT25 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6122A722MR-G Models |
Category | Output Open Drain or Open Collector |
Manufacturer Torex Semiconductor Ltd | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 800ms Typical |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Watchdog Circuit | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-25-5 |
Voltage - Threshold 2.2V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.63000 | kr.7.63 |
| 10 | kr.5.51300 | kr.55.13 |
| 25 | kr.4.98200 | kr.124.55 |
| 100 | kr.4.40110 | kr.440.11 |
| 250 | kr.4.12444 | kr.1,031.11 |
| 500 | kr.3.95766 | kr.1,978.83 |
| 1.000 | kr.3.87388 | kr.3,873.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.65056 | kr.10,951.68 |
| 6.000 | kr.3.56752 | kr.21,405.12 |
| 9.000 | kr.3.52592 | kr.31,733.28 |
| 15.000 | kr.3.47986 | kr.52,197.90 |
| Unit Price without VAT: | kr.7.63000 |
|---|---|
| Unit Price with VAT: | kr.9.53750 |

