


XC6201P252MR-G | |
|---|---|
DigiKey Part Number | 893-1052-2-ND - Tape & Reel (TR) 893-1052-1-ND - Cut Tape (CT) 893-1052-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XC6201P252MR-G |
Description | IC REG LIN 2.5V 250MA SOT-25-5 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 250mA SOT-25-5 |
Datasheet | Datasheet |
EDA/CAD Models | XC6201P252MR-G Models |
Category | Voltage Dropout (Max) 0.4V @ 200mA |
Mfr | Current - Output |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Protection Features Over Current |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Output Configuration | Mounting Type Surface Mount |
Output Type | Package / Case SC-74A, SOT-753 |
Number of Regulators 1 | Supplier Device Package SOT-25-5 |
Voltage - Input (Max) 10V | Base Product Number |
Voltage - Output (Min/Fixed) 2.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.97000 | kr.3.97 |
| 10 | kr.2.78800 | kr.27.88 |
| 25 | kr.2.49720 | kr.62.43 |
| 100 | kr.2.17750 | kr.217.75 |
| 250 | kr.2.02532 | kr.506.33 |
| 500 | kr.1.93352 | kr.966.76 |
| 1.000 | kr.1.85787 | kr.1,857.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.76442 | kr.5,293.26 |
| 6.000 | kr.1.71870 | kr.10,312.20 |
| 9.000 | kr.1.69581 | kr.15,262.29 |
| 15.000 | kr.1.67044 | kr.25,056.60 |
| 21.000 | kr.1.65561 | kr.34,767.81 |
| 30.000 | kr.1.64135 | kr.49,240.50 |
| Unit Price without VAT: | kr.3.97000 |
|---|---|
| Unit Price with VAT: | kr.4.96250 |

