
LED12W120-048-C0250-LT | |
|---|---|
DigiKey Part Number | 1121-1454-ND |
Manufacturer | |
Manufacturer Product Number | LED12W120-048-C0250-LT |
Description | LED DRIVER CC AC/DC 29-48V 250MA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250mA 29 ~ 48V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Current - Output (Max) 250mA |
Manufacturer Thomas Research Products | Power (Watts) 12 W |
Series | Dimming ELV, Triac |
Packaging Box | Features OCP, OVP, SCP |
Part Status Active | Ratings IP66 |
DigiKey Programmable Not Verified | Efficiency 85% |
Type Constant Current | Termination Style Wire Leads |
Topology AC DC Converter | Size / Dimension 3.35" L x 1.42" W x 0.90" H (85.0mm x 36.0mm x 23.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus |
Voltage - Input (Min) 108VAC | Mounting Type Chassis Mount |
Voltage - Input (Max) 132VAC | Base Product Number |
Voltage - Output 29 ~ 48V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.212.16302 | kr.106,081.51 |
| Unit Price without VAT: | kr.212.16302 |
|---|---|
| Unit Price with VAT: | kr.265.20378 |

