



D1CPA0612RR001FF-T50 | |
|---|---|
DigiKey Part Number | 4463-D1CPA0612RR001FF-T50TR-ND - Tape & Reel (TR) 4463-D1CPA0612RR001FF-T50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | D1CPA0612RR001FF-T50 |
Description | RES 0.001 OHM 1% 1W 0612 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | D1CPA0612RR001FF-T50 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Current Sense, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.126" W (1.55mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 4 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.84000 | kr.3.84 |
| 10 | kr.2.46400 | kr.24.64 |
| 25 | kr.2.09400 | kr.52.35 |
| 50 | kr.1.86360 | kr.93.18 |
| 100 | kr.1.66590 | kr.166.59 |
| 250 | kr.1.44972 | kr.362.43 |
| 500 | kr.1.31418 | kr.657.09 |
| 1.000 | kr.1.19904 | kr.1,199.04 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.99402 | kr.4,970.10 |
| 10.000 | kr.0.92700 | kr.9,270.00 |
| 15.000 | kr.0.89258 | kr.13,388.70 |
| 25.000 | kr.0.85365 | kr.21,341.25 |
| 35.000 | kr.0.83046 | kr.29,066.10 |
| 50.000 | kr.0.80780 | kr.40,390.00 |
| 60.000 | kr.0.80000 | kr.48,000.00 |
| Unit Price without VAT: | kr.3.84000 |
|---|---|
| Unit Price with VAT: | kr.4.80000 |

