D1CPA0612RR003FF-T50
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
D1CPA0612RR003FF-T50
Understanding the 'Flowers of Sulfur' Phenomenon
Benefits of Anti-Sulfur Thick Film Resistors

D1CPA0612QR010FF-T50

DigiKey Part Number
4463-D1CPA0612QR010FF-T50TR-ND - Tape & Reel (TR)
4463-D1CPA0612QR010FF-T50CT-ND - Cut Tape (CT)
4463-D1CPA0612QR010FF-T50DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
D1CPA0612QR010FF-T50
Description
RES 0.01 OHM 1% 1W 0612
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 1W Chip Resistor Wide 1206 (3216 Metric), 0612 Anti-Sulfur, Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
D1CPA0612QR010FF-T50 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Current Sense, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 1206 (3216 Metric), 0612
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.126" W (1.55mm x 3.20mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
4
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.231
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.82000kr.2.82
10kr.1.79200kr.17.92
25kr.1.51800kr.37.95
50kr.1.34660kr.67.33
100kr.1.20000kr.120.00
250kr.1.04012kr.260.03
500kr.0.93990kr.469.95
1.000kr.0.85466kr.854.66
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.70285kr.3,514.25
10.000kr.0.65323kr.6,532.30
15.000kr.0.62774kr.9,416.10
25.000kr.0.59891kr.14,972.75
35.000kr.0.58173kr.20,360.55
50.000kr.0.56495kr.28,247.50
60.000kr.0.55690kr.33,414.00
Manufacturers Standard Package
Unit Price without VAT:kr.2.82000
Unit Price with VAT:kr.3.52500