TUSB213IRGYT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB213QRGYTQ1

DigiKey Part Number
296-TUSB213QRGYTQ1TR-ND - Tape & Reel (TR)
296-TUSB213QRGYTQ1CT-ND - Cut Tape (CT)
296-TUSB213QRGYTQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TUSB213QRGYTQ1
Description
IC INTERFACE SPECIALIZED 14VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 14-VQFN (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB213QRGYTQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
Signal Processing
Interface
USB
Voltage - Supply
4.4V ~ 5.5V
Package / Case
14-VFQFN Exposed Pad
Supplier Device Package
14-VQFN (3.5x3.5)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.28.77000kr.28.77
10kr.21.80700kr.218.07
25kr.20.07760kr.501.94
100kr.18.17290kr.1,817.29
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.17.26432kr.4,316.08
500kr.16.71672kr.8,358.36
750kr.16.44260kr.12,331.95
1.250kr.16.13873kr.20,173.41
1.750kr.15.96125kr.27,932.19
2.500kr.15.79048kr.39,476.20
Manufacturers Standard Package
Unit Price without VAT:kr.28.77000
Unit Price with VAT:kr.35.96250

Other Suppliers on DigiKey

16.500In Stock
Ships from Rochester Electronics, LLC