
TS12A4515DBVR | |
|---|---|
DigiKey Part Number | 296-24268-2-ND - Tape & Reel (TR) 296-24268-1-ND - Cut Tape (CT) 296-24268-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS12A4515DBVR |
Description | IC SWITCH SPST-NCX1 10OHM SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 1:1 10Ohm SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TS12A4515DBVR Models |
Category | -3db Bandwidth 520MHz |
Manufacturer Texas Instruments | Charge Injection -11.5pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 7.5pF, 7.5pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 1nA |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case SC-74A, SOT-753 |
On-State Resistance (Max) 10Ohm | Supplier Device Package SOT-23-5 |
Voltage - Supply, Single (V+) 2.7V ~ 12V | Base Product Number |
Switch Time (Ton, Toff) (Max) 75ns, 45ns |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.86600 | kr.28.66 |
| 25 | kr.2.56640 | kr.64.16 |
| 100 | kr.2.23990 | kr.223.99 |
| 250 | kr.2.08432 | kr.521.08 |
| 500 | kr.1.99050 | kr.995.25 |
| 1.000 | kr.1.91310 | kr.1,913.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.81757 | kr.5,452.71 |
| 6.000 | kr.1.77082 | kr.10,624.92 |
| 9.000 | kr.1.74740 | kr.15,726.60 |
| 15.000 | kr.1.72145 | kr.25,821.75 |
| 21.000 | kr.1.70629 | kr.35,832.09 |
| 30.000 | kr.1.69170 | kr.50,751.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |



