
TPS922050D1DGNR | |
|---|---|
DigiKey Part Number | 296-TPS922050D1DGNRTR-ND - Tape & Reel (TR) 296-TPS922050D1DGNRCT-ND - Cut Tape (CT) 296-TPS922050D1DGNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS922050D1DGNR |
Description | IC LED DVR REGULATOR 1A 8HVSSOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Regulator Step-Down (Buck) PWM Dimming 1A 8-HVSSOP |
Datasheet | Datasheet |
Category | Voltage - Output 0V ~ 63V |
Manufacturer Texas Instruments | Current - Output / Channel 1A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency 1MHz |
Part Status Active | Dimming PWM |
Type DC DC Regulator | Applications Backlight, Lighting, Signage |
Topology Step-Down (Buck) | Operating Temperature -40°C ~ 125°C (TJ) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 8-PowerTSSOP, 8-MSOP (0.118", 3.00mm Width) |
Voltage - Supply (Min) 4.5V | Supplier Device Package 8-HVSSOP |
Voltage - Supply (Max) 65V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.74000 | kr.4.74 |
| 10 | kr.3.36500 | kr.33.65 |
| 25 | kr.3.02040 | kr.75.51 |
| 100 | kr.2.64480 | kr.264.48 |
| 250 | kr.2.46504 | kr.616.26 |
| 500 | kr.2.35658 | kr.1,178.29 |
| 1.000 | kr.2.26735 | kr.2,267.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.2.17317 | kr.5,432.92 |
| 5.000 | kr.2.11640 | kr.10,582.00 |
| 7.500 | kr.2.08796 | kr.15,659.70 |
| 12.500 | kr.2.05647 | kr.25,705.88 |
| 17.500 | kr.2.03806 | kr.35,666.05 |
| 25.000 | kr.2.02037 | kr.50,509.25 |
| Unit Price without VAT: | kr.4.74000 |
|---|---|
| Unit Price with VAT: | kr.5.92500 |


