
TPS62872N3QWRXSRQ1 | |
|---|---|
DigiKey Part Number | 296-TPS62872N3QWRXSRQ1TR-ND - Tape & Reel (TR) 296-TPS62872N3QWRXSRQ1CT-ND - Cut Tape (CT) 296-TPS62872N3QWRXSRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62872N3QWRXSRQ1 |
Description | IC REG BUCK PROG 12A 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 12A 16-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS62872N3QWRXSRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.7V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 3.35V | |
Current - Output | ||
Frequency - Switching | 1.5MHz, 2.25MHz, 2.5MHz, 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 16-VQFN (2.55x3.55) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.30.96000 | kr.30.96 |
| 10 | kr.23.54300 | kr.235.43 |
| 25 | kr.21.69000 | kr.542.25 |
| 100 | kr.19.65510 | kr.1,965.51 |
| 250 | kr.18.68540 | kr.4,671.35 |
| 500 | kr.18.10076 | kr.9,050.38 |
| 1.000 | kr.17.61972 | kr.17,619.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.15.76219 | kr.47,286.57 |
| Unit Price without VAT: | kr.30.96000 |
|---|---|
| Unit Price with VAT: | kr.38.70000 |

