
TPS564257DRLR | |
|---|---|
DigiKey Part Number | 296-TPS564257DRLRTR-ND - Tape & Reel (TR) 296-TPS564257DRLRCT-ND - Cut Tape (CT) 296-TPS564257DRLRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS564257DRLR |
Description | IC REG BUCK ADJ 4A SOT563 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 4A SOT-563, SOT-666 |
Datasheet | Datasheet |
EDA/CAD Models | TPS564257DRLR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 17V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 10V | |
Current - Output | ||
Frequency - Switching | 600kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-563 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.35000 | kr.3.35 |
| 10 | kr.2.38000 | kr.23.80 |
| 25 | kr.2.12600 | kr.53.15 |
| 100 | kr.1.84920 | kr.184.92 |
| 250 | kr.1.71700 | kr.429.25 |
| 500 | kr.1.63726 | kr.818.63 |
| 1.000 | kr.1.57174 | kr.1,571.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.47333 | kr.5,893.32 |
| 8.000 | kr.1.43677 | kr.11,494.16 |
| 12.000 | kr.1.41847 | kr.17,021.64 |
| 20.000 | kr.1.39818 | kr.27,963.60 |
| 28.000 | kr.1.38633 | kr.38,817.24 |
| 40.000 | kr.1.37493 | kr.54,997.20 |
| Unit Price without VAT: | kr.3.35000 |
|---|---|
| Unit Price with VAT: | kr.4.18750 |










