SOT 563
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS563257DRLR

DigiKey Part Number
296-TPS563257DRLRTR-ND - Tape & Reel (TR)
296-TPS563257DRLRCT-ND - Cut Tape (CT)
296-TPS563257DRLRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS563257DRLR
Description
IC REG BUCK ADJ 3A SOT563
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 3A SOT-563, SOT-666
Datasheet
 Datasheet
EDA/CAD Models
TPS563257DRLR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3V
Voltage - Input (Max)
17V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
10V
Current - Output
Frequency - Switching
1.2MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-563
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.613
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.97000kr.2.97
10kr.2.07000kr.20.70
25kr.1.84480kr.46.12
100kr.1.60090kr.160.09
250kr.1.48376kr.370.94
500kr.1.41346kr.706.73
1.000kr.1.35547kr.1,355.47
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.26844kr.5,073.76
8.000kr.1.23613kr.9,889.04
12.000kr.1.21994kr.14,639.28
20.000kr.1.20200kr.24,040.00
28.000kr.1.19152kr.33,362.56
40.000kr.1.18144kr.47,257.60
Manufacturers Standard Package
Unit Price without VAT:kr.2.97000
Unit Price with VAT:kr.3.71250