TPS546C23RVFT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS549D22RVFT

DigiKey Part Number
296-44800-2-ND - Tape & Reel (TR)
296-44800-1-ND - Cut Tape (CT)
296-44800-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS549D22RVFT
Description
IC REG BUCK ADJ 40A 40LQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 40A 40-PowerLFQFN
Datasheet
 Datasheet
EDA/CAD Models
TPS549D22RVFT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
22V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
5.5V
Current - Output
Frequency - Switching
Selectable
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
40-LQFN-CLIP (7x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 724
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.86.69000kr.86.69
10kr.68.29300kr.682.93
25kr.63.70040kr.1,592.51
100kr.58.64920kr.5,864.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.56.24144kr.14,060.36
500kr.54.79056kr.27,395.28
750kr.54.06399kr.40,547.99
Manufacturers Standard Package
Unit Price without VAT:kr.86.69000
Unit Price with VAT:kr.108.36250