
TPS549B22RVFT | |
|---|---|
DigiKey Part Number | 296-47002-2-ND - Tape & Reel (TR) 296-47002-1-ND - Cut Tape (CT) 296-47002-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS549B22RVFT |
Description | IC REG BUCK ADJ 25A 40LQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 25A 40-PowerLFQFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS549B22RVFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 1.5V | |
Voltage - Input (Max) | 18V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | Adjustable | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 40-LQFN-CLIP (7x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.79.66000 | kr.79.66 |
| 10 | kr.62.55900 | kr.625.59 |
| 25 | kr.58.29520 | kr.1,457.38 |
| 100 | kr.53.60720 | kr.5,360.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.44.84348 | kr.11,210.87 |
| Unit Price without VAT: | kr.79.66000 |
|---|---|
| Unit Price with VAT: | kr.99.57500 |



