
TPS54308EVM-876 | |
|---|---|
DigiKey Part Number | 296-47149-ND |
Manufacturer | |
Manufacturer Product Number | TPS54308EVM-876 |
Description | EVAL BOARD FOR TPS54308 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TPS54308 - 1 Non-Isolated Output DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 1 Non-Isolated Output | |
Power - Output | - | |
Voltage - Output | 3.3V | |
Current - Output | 3A | |
Voltage - Input | 4.5V ~ 28V | |
Regulator Topology | Buck | |
Frequency - Switching | 350kHz | |
Contents | Board(s) | |
Utilized IC / Part | TPS54308 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.379.26000 | kr.379.26 |
| Unit Price without VAT: | kr.379.26000 |
|---|---|
| Unit Price with VAT: | kr.474.07500 |


