Parametric Equivalent
Parametric Equivalent

TPS3823-50DBVTG4 | |
|---|---|
DigiKey Part Number | TPS3823-50DBVTG4TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TPS3823-50DBVTG4 |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50DBVTG4 Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-50DBVR | Texas Instruments | 0 | 296-3335-1-ND | kr.8.85000 | Parametric Equivalent |
| TPS3823-50DBVT | Texas Instruments | 241 | 296-10922-1-ND | kr.10.45000 | Parametric Equivalent |






