
TPS3823-50DBVT | |
|---|---|
DigiKey Part Number | 296-10922-2-ND - Tape & Reel (TR) 296-10922-1-ND - Cut Tape (CT) 296-10922-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-50DBVT |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50DBVT Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-50DBVR | Texas Instruments | 0 | 296-3335-1-ND | kr.8.85000 | Parametric Equivalent |
| MAX823LEUK+T | Analog Devices Inc./Maxim Integrated | 4.899 | MAX823LEUK+TCT-ND | kr.50.06000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.6.86280 | kr.1,715.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.24000 | kr.12.24 |
| 10 | kr.8.98000 | kr.89.80 |
| 25 | kr.8.17400 | kr.204.35 |
| 100 | kr.7.28620 | kr.728.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.45000 | kr.10.45 |
| 10 | kr.7.63400 | kr.76.34 |
| 25 | kr.6.93320 | kr.173.33 |
| 100 | kr.6.16510 | kr.616.51 |
| Unit Price without VAT: | kr.10.45000 |
|---|---|
| Unit Price with VAT: | kr.13.06250 |

