Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar

TPS3823-50DBVR | |
|---|---|
DigiKey Part Number | 296-3335-2-ND - Tape & Reel (TR) 296-3335-1-ND - Cut Tape (CT) 296-3335-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS3823-50DBVR |
Description | IC SUPERVISOR 1 CHANNEL SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS3823-50DBVR Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Texas Instruments | Reset Active Low |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout 120ms Minimum |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Simple Reset/Power-On Reset | Package / Case SC-74A, SOT-753 |
Number of Voltages Monitored 1 | Supplier Device Package SOT-23-5 |
Voltage - Threshold 4.55V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS3823-50DBVT | Texas Instruments | 261 | 296-10922-1-ND | kr.10.45000 | Parametric Equivalent |
| TPS3823-50DBVTG4 | Texas Instruments | 0 | TPS3823-50DBVTG4TR-ND | kr.0.00000 | Parametric Equivalent |
| CAT823ZTDI-GT3 | onsemi | 0 | CAT823ZTDI-GT3OSCT-ND | kr.8.72000 | Similar |
| MAX823LEUK+T | Analog Devices Inc./Maxim Integrated | 4.899 | MAX823LEUK+TCT-ND | kr.50.06000 | Similar |
| PT7M823LW5-7 | Diodes Incorporated | 0 | 31-PT7M823LW5-7TR-ND | kr.2.10742 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.85000 | kr.8.85 |
| 10 | kr.6.41000 | kr.64.10 |
| 25 | kr.5.80760 | kr.145.19 |
| 100 | kr.5.14530 | kr.514.53 |
| 250 | kr.4.82956 | kr.1,207.39 |
| 500 | kr.4.63904 | kr.2,319.52 |
| 1.000 | kr.4.57020 | kr.4,570.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.4.28859 | kr.12,865.77 |
| 6.000 | kr.4.19383 | kr.25,162.98 |
| 9.000 | kr.4.14637 | kr.37,317.33 |
| 15.000 | kr.4.09379 | kr.61,406.85 |
| Unit Price without VAT: | kr.8.85000 |
|---|---|
| Unit Price with VAT: | kr.11.06250 |
















