
TPS3801J25DCKRG4 | |
|---|---|
DigiKey Part Number | 2156-TPS3801J25DCKRG4-TITR-ND |
Manufacturer | |
Manufacturer Product Number | TPS3801J25DCKRG4 |
Description | IC 2.25V SUPPLY MON SC70-5 |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel SC-70-5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.25V | |
Output | Push-Pull, Totem Pole | |
Reset | Active Low | |
Reset Timeout | 120ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-70-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 369 | kr.5.18401 | kr.1,912.90 |
| Unit Price without VAT: | kr.5.18401 |
|---|---|
| Unit Price with VAT: | kr.6.48001 |

