Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPA311DGNR

DigiKey Part Number
296-TPA311DGNRTR-ND - Tape & Reel (TR)
296-TPA311DGNRCT-ND - Cut Tape (CT)
296-TPA311DGNRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPA311DGNR
Description
IC AMP CLASS AB MONO 700MW 8MSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-HVSSOP
Datasheet
 Datasheet
EDA/CAD Models
TPA311DGNR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
2.5V ~ 5.5V
Manufacturer
Texas Instruments
Features
Depop, Short-Circuit and Thermal Protection, Shutdown
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Type
Class AB
Supplier Device Package
8-HVSSOP
Output Type
1-Channel (Mono)
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad
Max Output Power x Channels @ Load
700mW x 1 @ 8Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.10.90000kr.10.90
10kr.7.98700kr.79.87
25kr.7.25600kr.181.40
100kr.6.45290kr.645.29
250kr.6.07080kr.1,517.70
500kr.5.84028kr.2,920.14
1.000kr.5.80592kr.5,805.92
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.5.45017kr.13,625.42
5.000kr.5.32942kr.26,647.10
7.500kr.5.26897kr.39,517.28
Manufacturers Standard Package
Unit Price without VAT:kr.10.90000
Unit Price with VAT:kr.13.62500