
TMAG5123C1CEDBZRQ1 | |
|---|---|
DigiKey Part Number | 296-TMAG5123C1CEDBZRQ1TR-ND - Tape & Reel (TR) 296-TMAG5123C1CEDBZRQ1CT-ND - Cut Tape (CT) 296-TMAG5123C1CEDBZRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMAG5123C1CEDBZRQ1 |
Description | AUTOMOTIVE, IN-PLANE, HIGH-PRECI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Omnipolar Switch | |
Technology | ||
Polarization | North Pole, South Pole | |
Sensing Range | ±9.5mT Trip, ±3.5mT Release | |
Test Condition | -40°C ~ 150°C | |
Voltage - Supply | 2.7V ~ 38V | |
Current - Supply (Max) | 5.4mA | |
Current - Output (Max) | 20mA | |
Output Type | Open Drain | |
Features | - | |
Operating Temperature | -40°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.26000 | kr.8.26 |
| 10 | kr.6.01800 | kr.60.18 |
| 25 | kr.5.44640 | kr.136.16 |
| 100 | kr.4.82270 | kr.482.27 |
| 250 | kr.4.52456 | kr.1,131.14 |
| 500 | kr.4.40136 | kr.2,200.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.39187 | kr.4,175.61 |
| 6.000 | kr.1.35441 | kr.8,126.46 |
| 9.000 | kr.1.33565 | kr.12,020.85 |
| 15.000 | kr.1.31487 | kr.19,723.05 |
| 21.000 | kr.1.30273 | kr.27,357.33 |
| 30.000 | kr.1.29104 | kr.38,731.20 |
| Unit Price without VAT: | kr.8.26000 |
|---|---|
| Unit Price with VAT: | kr.10.32500 |


