TM4C1231D5PMTR is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 0
Unit Price: kr.43.97709
Datasheet

MFR Recommended


Texas Instruments
In Stock: 0
Unit Price: kr.51.46948
Datasheet
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM4C1231D5PMTR

DigiKey Part Number
TM4C1231D5PMTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TM4C1231D5PMTR
Description
IC MCU 32BIT 64KB FLASH 64LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F Tiva™ C Microcontroller IC 32-Bit 80MHz 64KB (64K x 8) FLASH 64-LQFP (10x10)
Datasheet
 Datasheet
EDA/CAD Models
TM4C1231D5PMTR Models
Product Attributes
Filter Similar Products
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
EEPROM Size
2K x 8
Packaging
Tape & Reel (TR)
RAM Size
24K x 8
Part Status
Obsolete
Voltage - Supply (Vcc/Vdd)
1.08V ~ 3.63V
DigiKey Programmable
Not Verified
Data Converters
A/D 12x12b
Core Processor
ARM® Cortex®-M4F
Oscillator Type
Internal
Core Size
Operating Temperature
-40°C ~ 105°C (TA)
Speed
80MHz
Mounting Type
Surface Mount
Connectivity
CANbus, I2C, IrDA, Microwire, SPI, SSI, UART/USART
Supplier Device Package
64-LQFP (10x10)
Peripherals
Brown-out Detect/Reset, DMA, POR, WDT
Package / Case
64-LQFP
Number of I/O
43
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TM4C1231D5PMT7RTexas Instruments0TM4C1231D5PMT7R-NDkr.43.97709Direct
TM4C123BH6PMIRTexas Instruments0TM4C123BH6PMIR-NDkr.51.46948MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types