
TL594CNSR | |
|---|---|
DigiKey Part Number | 296-39236-2-ND - Tape & Reel (TR) 296-39236-1-ND - Cut Tape (CT) 296-39236-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TL594CNSR |
Description | IC REG CTRLR MULT TOPOLOGY 16SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull Regulator Positive Output Step-Up, Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | TL594CNSR Models |
Category | Frequency - Switching 1kHz ~ 300kHz |
Manufacturer Texas Instruments | Duty Cycle (Max) 97% |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Synchronous Rectifier No |
Part Status Active | Clock Sync No |
Output Type Transistor Driver | Control Features Dead Time Control, Frequency Control |
Function Step-Up, Step-Down, Step-Up/Step-Down | Operating Temperature 0°C ~ 70°C (TA) |
Output Configuration Positive | Mounting Type Surface Mount |
Topology Buck, Boost, Flyback, Forward Converter, Full-Bridge, Half-Bridge, Push-Pull | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Number of Outputs 2 | Supplier Device Package 16-SO |
Output Phases 1 | Base Product Number |
Voltage - Supply (Vcc/Vdd) 7V ~ 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.05000 | kr.7.05 |
| 10 | kr.5.10200 | kr.51.02 |
| 25 | kr.4.60760 | kr.115.19 |
| 100 | kr.4.06390 | kr.406.39 |
| 250 | kr.3.80524 | kr.951.31 |
| 500 | kr.3.64934 | kr.1,824.67 |
| 1.000 | kr.3.56005 | kr.3,560.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.3.41515 | kr.6,830.30 |
| 4.000 | kr.3.32815 | kr.13,312.60 |
| 6.000 | kr.3.28460 | kr.19,707.60 |
| 10.000 | kr.3.23634 | kr.32,363.40 |
| 14.000 | kr.3.20812 | kr.44,913.68 |
| 20.000 | kr.3.18099 | kr.63,619.80 |
| Unit Price without VAT: | kr.7.05000 |
|---|---|
| Unit Price with VAT: | kr.8.81250 |


