
THS4140ID | |
|---|---|
DigiKey Part Number | 296-7555-5-ND |
Manufacturer | |
Manufacturer Product Number | THS4140ID |
Description | IC OPAMP DIFF 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Differential Amplifier 1 Circuit Differential 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4140ID Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Differential | |
Slew Rate | 450V/µs | |
Gain Bandwidth Product | 205 MHz | |
-3db Bandwidth | 160 MHz | |
Current - Input Bias | 5.1 µA | |
Voltage - Input Offset | 1 mV | |
Current - Supply | 13.2mA | |
Current - Output / Channel | 85 mA | |
Voltage - Supply Span (Min) | 4 V | |
Voltage - Supply Span (Max) | 33 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.78.02000 | kr.78.02 |
| 10 | kr.61.28000 | kr.612.80 |
| 75 | kr.53.30520 | kr.3,997.89 |
| 150 | kr.51.45133 | kr.7,717.70 |
| 300 | kr.49.92597 | kr.14,977.79 |
| 525 | kr.48.89331 | kr.25,668.99 |
| 1.050 | kr.47.82037 | kr.50,211.39 |
| Unit Price without VAT: | kr.78.02000 |
|---|---|
| Unit Price with VAT: | kr.97.52500 |


