DRV8332HDDV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TAS5614LADDVR

DigiKey Part Number
296-36732-2-ND - Tape & Reel (TR)
296-36732-1-ND - Cut Tape (CT)
296-36732-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TAS5614LADDVR
Description
IC AMP D MONO/STER 300W 44HTSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) or 2-Channel (Stereo) Class D 44-HTSSOP
Datasheet
 Datasheet
EDA/CAD Models
TAS5614LADDVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Class D
Output Type
1-Channel (Mono) or 2-Channel (Stereo)
Max Output Power x Channels @ Load
300W x 1 @ 2Ohm; 150W x 2 @ 4Ohm
Voltage - Supply
12V ~ 38V
Features
Depop, Digital Inputs, Short-Circuit and Thermal Protection, Shutdown
Mounting Type
Surface Mount
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
44-HTSSOP
Package / Case
44-PowerTSSOP (0.244", 6.20mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.993
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.49.99000kr.49.99
10kr.38.66100kr.386.61
25kr.35.82840kr.895.71
100kr.32.71890kr.3,271.89
250kr.31.23580kr.7,808.95
500kr.30.34210kr.15,171.05
1.000kr.29.60640kr.29,606.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.14.24483kr.28,489.66
4.000kr.13.96570kr.55,862.80
Manufacturers Standard Package
Unit Price without VAT:kr.49.99000
Unit Price with VAT:kr.62.48750