MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Similar
Parametric Equivalent
Parametric Equivalent

SN74LVC2G32DCURG4 | |
|---|---|
DigiKey Part Number | SN74LVC2G32DCURG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G32DCURG4 |
Description | IC GATE OR 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | OR Gate IC 2 Channel 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G32DCURG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.7V ~ 0.8V | |
Input Logic Level - High | 1.7V ~ 2V | |
Max Propagation Delay @ V, Max CL | 3.2ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | $0.29218 | $876.54 |
| 6.000 | $0.28473 | $1,708.38 |
| 9.000 | $0.28100 | $2,529.00 |
| 15.000 | $0.27686 | $4,152.90 |
| 21.000 | $0.27444 | $5,763.24 |
| 30.000 | $0.27212 | $8,163.60 |
| Unit Price without VAT: | $0.29218 |
|---|---|
| Unit Price with VAT: | $0.36523 |





