SN74AUP3G06DQER
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G74DQER

DigiKey Part Number
296-35529-2-ND - Tape & Reel (TR)
296-35529-1-ND - Cut Tape (CT)
296-35529-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G74DQER
Description
IC FF D-TYPE SGL 1-BIT 8-X2SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Flip Flop 1 Element D-Type 1 Bit Positive Edge 8-XFDFN
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G74DQER Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Set(Preset) and Reset
Type
D-Type
Output Type
Complementary
Number of Elements
1
Number of Bits per Element
1
Clock Frequency
200 MHz
Max Propagation Delay @ V, Max CL
4.4ns @ 5V, 50pF
Trigger Type
Positive Edge
Current - Output High, Low
32mA, 32mA
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Iq)
10 µA
Input Capacitance
5 pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
8-X2SON (1.4x1)
Package / Case
8-XFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.524
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.10000kr.3.10
10kr.2.17400kr.21.74
25kr.1.94000kr.48.50
100kr.1.68350kr.168.35
250kr.1.56168kr.390.42
500kr.1.48814kr.744.07
1.000kr.1.43745kr.1,437.45
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.02644kr.5,132.20
10.000kr.1.00075kr.10,007.50
15.000kr.0.98787kr.14,818.05
25.000kr.0.97361kr.24,340.25
35.000kr.0.96528kr.33,784.80
50.000kr.0.95727kr.47,863.50
Manufacturers Standard Package
Unit Price without VAT:kr.3.10000
Unit Price with VAT:kr.3.87500