Inverter IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G04DRY2

DigiKey Part Number
296-40548-2-ND - Tape & Reel (TR)
296-40548-1-ND - Cut Tape (CT)
296-40548-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G04DRY2
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G04DRY2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
32mA, 32mA
Mfr
Input Logic Level - Low
0.58V ~ 1.65V
Series
Input Logic Level - High
1.07V ~ 3.85V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
3.7ns @ 5V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Logic Type
Mounting Type
Surface Mount
Number of Circuits
1
Supplier Device Package
6-SON (1.45x1)
Number of Inputs
1
Package / Case
6-UFDFN
Voltage - Supply
1.65V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
10 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.175
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.16000kr.2.16
10kr.1.49000kr.14.90
25kr.1.32640kr.33.16
100kr.1.14310kr.114.31
250kr.1.05548kr.263.87
500kr.1.00298kr.501.49
1.000kr.0.95962kr.959.62
2.500kr.0.95062kr.2,376.55
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.88623kr.4,431.15
10.000kr.0.86352kr.8,635.20
15.000kr.0.85215kr.12,782.25
25.000kr.0.83956kr.20,989.00
35.000kr.0.83219kr.29,126.65
50.000kr.0.82511kr.41,255.50
Manufacturers Standard Package
Unit Price without VAT:kr.2.16000
Unit Price with VAT:kr.2.70000

Other Suppliers on DigiKey

5.000In Stock
Ships from Rochester Electronics, LLC