AND Gate IC 3 Channel 14-WQFN (3x2.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC11ABQAR

DigiKey Part Number
296-SN74LVC11ABQARTR-ND - Tape & Reel (TR)
296-SN74LVC11ABQARCT-ND - Cut Tape (CT)
296-SN74LVC11ABQARDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC11ABQAR
Description
THREE-CHANNEL THREE-INPUT 1.2V-T
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 3 Channel 14-WQFN (3x2.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Quiescent (Max)
40 µA
Mfr
Current - Output High, Low
24mA, 24mA
Series
Input Logic Level - Low
0.42V ~ 0.8V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Logic Level - High
0.78V ~ 2V
Part Status
Active
Max Propagation Delay @ V, Max CL
4.1ns @ 3.3V, 50pF
Logic Type
Operating Temperature
-40°C ~ 125°C
Number of Circuits
3
Mounting Type
Surface Mount
Number of Inputs
3
Supplier Device Package
14-WQFN (3x2.5)
Voltage - Supply
1.2V ~ 3.6V
Package / Case
14-WFQFN Exposed Pad
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.366
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.1.85800kr.18.58
25kr.1.65600kr.41.40
100kr.1.43410kr.143.41
250kr.1.32836kr.332.09
500kr.1.26432kr.632.16
1.000kr.1.21253kr.1,212.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.14661kr.3,439.83
6.000kr.1.11478kr.6,688.68
9.000kr.1.09883kr.9,889.47
15.000kr.1.08118kr.16,217.70
21.000kr.1.07085kr.22,487.85
30.000kr.1.06093kr.31,827.90
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500