NOR Gate IC 3 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC27NSR

DigiKey Part Number
296-8299-2-ND - Tape & Reel (TR)
296-8299-1-ND - Cut Tape (CT)
296-8299-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC27NSR
Description
IC GATE NOR 3CH 3-INP 14SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC27NSR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SO
Number of Inputs
3
Package / Case
14-SOIC (0.209", 5.30mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC27NSRochester Electronics, LLC17.4452156-SN74HC27NS-NDkr.1.45820Parametric Equivalent
In-Stock: 1.618
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.88500kr.28.85
25kr.2.58680kr.64.67
100kr.2.25830kr.225.83
250kr.2.10236kr.525.59
500kr.2.00814kr.1,004.07
1.000kr.1.96914kr.1,969.14
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.1.86685kr.3,733.70
4.000kr.1.81430kr.7,257.20
6.000kr.1.78800kr.10,728.00
10.000kr.1.75884kr.17,588.40
14.000kr.1.74180kr.24,385.20
20.000kr.1.72542kr.34,508.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500

Other Suppliers on DigiKey

10.000In Stock
Ships from Rochester Electronics, LLC