
SN74HC27DT | |
|---|---|
DigiKey Part Number | 296-SN74HC27DTTR-ND - Tape & Reel (TR) 296-SN74HC27DTCT-ND - Cut Tape (CT) 296-SN74HC27DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC27DT |
Description | IC GATE NOR 3CH 3-INP 14SOIC |
Customer Reference | |
Detailed Description | NOR Gate IC 3 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC27DT Models |
Category | Current - Output High, Low 5.2mA, 5.2mA |
Mfr | Input Logic Level - Low 0.5V ~ 1.8V |
Series | Input Logic Level - High 1.5V ~ 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 15ns @ 6V, 50pF |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 3 | Supplier Device Package 14-SOIC |
Number of Inputs 3 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 2V ~ 6V | Base Product Number |
Current - Quiescent (Max) 2 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74HC27M | Texas Instruments | 257 | 296-33064-5-ND | kr.6.34000 | Parametric Equivalent |
| CD74HC27M96 | Texas Instruments | 2.450 | 296-29569-1-ND | kr.2.22000 | Parametric Equivalent |
| CD74HC27MT | Texas Instruments | 13.911 | 296-CD74HC27MTCT-ND | kr.6.34000 | Parametric Equivalent |
| SN74HC27DR | Texas Instruments | 5.089 | 296-14848-1-ND | kr.2.60000 | Parametric Equivalent |
| SN74HC27DT | Texas Instruments | 16.033 | 296-SN74HC27DTCT-ND | kr.6.28000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.28000 | kr.6.28 |
| 10 | kr.4.50100 | kr.45.01 |
| 25 | kr.4.06000 | kr.101.50 |
| 100 | kr.3.57770 | kr.357.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.34652 | kr.836.63 |
| 500 | kr.3.20740 | kr.1,603.70 |
| 750 | kr.3.13763 | kr.2,353.22 |
| 1.250 | kr.3.06039 | kr.3,825.49 |
| 1.750 | kr.3.01523 | kr.5,276.65 |
| 2.500 | kr.2.97184 | kr.7,429.60 |
| Unit Price without VAT: | kr.6.28000 |
|---|---|
| Unit Price with VAT: | kr.7.85000 |

