NOR Gate IC 3 Channel 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC27DR

DigiKey Part Number
296-14848-2-ND - Tape & Reel (TR)
296-14848-1-ND - Cut Tape (CT)
296-14848-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC27DR
Description
IC GATE NOR 3CH 3-INP 14SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
NOR Gate IC 3 Channel 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN74HC27DR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
5.2mA, 5.2mA
Mfr
Input Logic Level - Low
0.5V ~ 1.8V
Series
Input Logic Level - High
1.5V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Max Propagation Delay @ V, Max CL
15ns @ 6V, 50pF
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
3
Supplier Device Package
14-SOIC
Number of Inputs
3
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
2V ~ 6V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD74HC27M96Texas Instruments2.450296-29569-1-NDkr.2.22000Parametric Equivalent
In-Stock: 5.089
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.2.60000kr.2.60
10kr.1.80700kr.18.07
25kr.1.60800kr.40.20
100kr.1.39160kr.139.16
250kr.1.28804kr.322.01
500kr.1.22578kr.612.89
1.000kr.1.17442kr.1,174.42
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.1.12028kr.2,800.70
5.000kr.1.08763kr.5,438.15
7.500kr.1.07128kr.8,034.60
12.500kr.1.05317kr.13,164.62
17.500kr.1.04258kr.18,245.15
25.000kr.1.03239kr.25,809.75
Manufacturers Standard Package
Unit Price without VAT:kr.2.60000
Unit Price with VAT:kr.3.25000