MFR Recommended
MFR Recommended

SN74CB3Q3305PWG4 | |
|---|---|
DigiKey Part Number | SN74CB3Q3305PWG4-ND |
Manufacturer | |
Manufacturer Product Number | SN74CB3Q3305PWG4 |
Description | IC BUS SWITCH 1 X 1:1 8-TSSOP |
Customer Reference | |
Detailed Description | Bus Switch 1 x 1:1 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74CB3Q3305PWG4 Models |
Category | Voltage Supply Source Single Supply |
Manufacturer Texas Instruments | Voltage - Supply 2.3V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tube | Mounting Type Surface Mount |
Part Status Discontinued at DigiKey | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Type Bus Switch | Supplier Device Package 8-TSSOP |
Circuit 1 x 1:1 | Base Product Number |
Independent Circuits 2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74CB3Q3305PWR | Texas Instruments | 2.752 | 296-16809-1-ND | kr.4.42000 | MFR Recommended |
| SN74CB3Q3305PW | Rochester Electronics, LLC | 5.557 | 2156-SN74CB3Q3305PW-ND | kr.7.31000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.050 | kr.2.61778 | kr.2,748.67 |
| Unit Price without VAT: | kr.2.61778 |
|---|---|
| Unit Price with VAT: | kr.3.27223 |


