
SN74AHCT244QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-31750-2-ND - Tape & Reel (TR) 296-31750-1-ND - Cut Tape (CT) 296-31750-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74AHCT244QPWRQ1 |
Description | IC BUFF 4.5V/5.5V 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 2 Element 4 Bit per Element 3-State Output 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74AHCT244QPWRQ1 Models |
Category | Current - Output High, Low 8mA, 8mA |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Series | Operating Temperature -40°C ~ 125°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 2 | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 4 | Supplier Device Package 20-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.3.98100 | kr.39.81 |
| 25 | kr.3.58720 | kr.89.68 |
| 100 | kr.3.15180 | kr.315.18 |
| 250 | kr.2.94400 | kr.736.00 |
| 500 | kr.2.81886 | kr.1,409.43 |
| 1.000 | kr.2.80489 | kr.2,804.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.63089 | kr.5,261.78 |
| 4.000 | kr.2.56107 | kr.10,244.28 |
| 6.000 | kr.2.52611 | kr.15,156.66 |
| 10.000 | kr.2.48735 | kr.24,873.50 |
| 14.000 | kr.2.46471 | kr.34,505.94 |
| 20.000 | kr.2.44293 | kr.48,858.60 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |

