SN65LVDS100DGKRG4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.031
Unit Price: kr.40.38000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 2.772
Unit Price: kr.40.06000
Datasheet
Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65LVDS100DGKRG4

DigiKey Part Number
SN65LVDS100DGKRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN65LVDS100DGKRG4
Description
IC REDRIVER 1CH 2GBPS 8VSSOP
Customer Reference
Detailed Description
Buffer, ReDriver 1 Channel 2Gbps 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN65LVDS100DGKRG4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Delay Time
470ps
Manufacturer
Texas Instruments
Capacitance - Input
0.6 pF
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Current - Supply
25mA
Type
Buffer, ReDriver
Operating Temperature
-40°C ~ 85°C
Input
CML, LVDS, LVPECL
Mounting Type
Surface Mount
Output
LVDS
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Data Rate (Max)
2Gbps
Supplier Device Package
8-VSSOP
Number of Channels
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65LVDT100DGKRTexas Instruments1.031296-46333-1-NDkr.40.38000Similar
SN65LVDS100DGKRTexas Instruments2.772296-39184-1-NDkr.40.06000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes