
PTN78060WAS | |
|---|---|
DigiKey Part Number | 296-20524-ND |
Manufacturer | |
Manufacturer Product Number | PTN78060WAS |
Description | DC DC CONVERTER 2.5-12.6V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 2.5 ~ 12.6V 3A 7V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | PTN78060WAS Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 7V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94% | |
Mounting Type | Surface Mount | |
Package / Case | 7-SMD Module | |
Size / Dimension | 1.00" L x 0.62" W x 0.38" H (25.4mm x 15.7mm x 9.7mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.187.18000 | kr.187.18 |
| 5 | kr.180.25200 | kr.901.26 |
| 10 | kr.177.32300 | kr.1,773.23 |
| 36 | kr.172.03750 | kr.6,193.35 |
| 72 | kr.169.23639 | kr.12,185.02 |
| 108 | kr.167.61815 | kr.18,102.76 |
| 252 | kr.164.28278 | kr.41,399.26 |
| Unit Price without VAT: | kr.187.18000 |
|---|---|
| Unit Price with VAT: | kr.233.97500 |



