
OPT3005DTSEVM | |
|---|---|
DigiKey Part Number | 296-OPT3005DTSEVM-ND |
Manufacturer | |
Manufacturer Product Number | OPT3005DTSEVM |
Description | OPT3005 EVALUATION MODULE FOR AM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | OPT3005 - Light, Ambient Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Sensor Type | Light, Ambient | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | 1.6V ~ 3.6V | |
Embedded | Yes, MCU | |
Contents | Board(s) | |
Utilized IC / Part | OPT3005 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.766.26000 | kr.766.26 |
| Unit Price without VAT: | kr.766.26000 |
|---|---|
| Unit Price with VAT: | kr.957.82500 |



