
LSF0108QPWRQ1 | |
|---|---|
DigiKey Part Number | 296-44247-2-ND - Tape & Reel (TR) 296-44247-1-ND - Cut Tape (CT) 296-44247-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSF0108QPWRQ1 |
Description | IC XLTR VL BIDIR 20-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 8 Channel 20-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | LSF0108QPWRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Translator Type | Voltage Level | |
Channel Type | Bidirectional | |
Number of Circuits | 1 | |
Channels per Circuit | 8 | |
Voltage - VCCA | 0.95 V ~ 4.5 V | |
Voltage - VCCB | 1.8 V ~ 5.5 V | |
Input Signal | - | |
Output Signal | - | |
Output Type | Open Drain, Push-Pull | |
Data Rate | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Features | Auto-Direction Sensing | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.90000 | kr.10.90 |
| 10 | kr.7.97200 | kr.79.72 |
| 25 | kr.7.24480 | kr.181.12 |
| 100 | kr.6.44550 | kr.644.55 |
| 250 | kr.6.06480 | kr.1,516.20 |
| 500 | kr.5.83544 | kr.2,917.72 |
| 1.000 | kr.5.64652 | kr.5,646.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.5.49111 | kr.10,982.22 |
| 4.000 | kr.5.36313 | kr.21,452.52 |
| 6.000 | kr.5.29906 | kr.31,794.36 |
| 10.000 | kr.5.22808 | kr.52,280.80 |
| Unit Price without VAT: | kr.10.90000 |
|---|---|
| Unit Price with VAT: | kr.13.62500 |











