
LMQ644A2QEVM-S2100 | |
|---|---|
DigiKey Part Number | 296-LMQ644A2QEVM-S2100-ND |
Manufacturer | |
Manufacturer Product Number | LMQ644A2QEVM-S2100 |
Description | EVAL BOARD FOR LMQ644A2Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LMQ644A2-Q1 - 2 Non-Isolated Outputs DC/DC, Step Down Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Main Purpose | DC/DC, Step Down | |
Outputs and Type | 2 Non-Isolated Outputs | |
Power - Output | - | |
Voltage - Output | 3.3V, 5V | |
Current - Output | 12A, 12A | |
Voltage - Input | 6V ~ 36V | |
Regulator Topology | Buck | |
Frequency - Switching | - | |
Contents | Board(s) | |
Utilized IC / Part | LMQ644A2-Q1 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.758.52000 | kr.758.52 |
| Unit Price without VAT: | kr.758.52000 |
|---|---|
| Unit Price with VAT: | kr.948.15000 |


