
PCM6360Q1EVM-PDK | |
---|---|
DigiKey Part Number | 296-PCM6360Q1EVM-PDK-ND |
Manufacturer | |
Manufacturer Product Number | PCM6360Q1EVM-PDK |
Description | EVAL BOARD FOR PCM6360-Q1 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PCM6360-Q1 - Audio/Stereo ADC Audio Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Audio | |
Function | Audio/Stereo ADC | |
Embedded | - | |
Utilized IC / Part | PCM6360-Q1 | |
Primary Attributes | 6-Channel (Hex) | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,528.32000 | kr.1,528.32 |
Unit Price without VAT: | kr.1,528.32000 |
---|---|
Unit Price with VAT: | kr.1,910.40000 |