
LMG3626ZREQR | |
|---|---|
DigiKey Part Number | 296-LMG3626ZREQRTR-ND - Tape & Reel (TR) 296-LMG3626ZREQRCT-ND - Cut Tape (CT) 296-LMG3626ZREQRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMG3626ZREQR |
Description | 650V 270M GAN FET WITH INTEGRATE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 4A 38-VQFN (8x5.3) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) 10V ~ 26V |
Mfr | Current - Output (Max) 4A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 220mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Fixed), Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 38-VQFN (8x5.3) |
Interface On/Off | Package / Case |
Voltage - Load 700V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.33.78000 | kr.33.78 |
| 10 | kr.25.75500 | kr.257.55 |
| 25 | kr.23.74760 | kr.593.69 |
| 100 | kr.21.54400 | kr.2,154.40 |
| 250 | kr.20.59532 | kr.5,148.83 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.18.90909 | kr.37,818.18 |
| Unit Price without VAT: | kr.33.78000 |
|---|---|
| Unit Price with VAT: | kr.42.22500 |


