Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

LM339ANSRG4 | |
|---|---|
DigiKey Part Number | LM339ANSRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LM339ANSRG4 |
Description | IC COMPARATOR 4 DIFF 14SO |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM339ANSRG4 Models |
Category | Current - Input Bias (Max) 0.25µA @ 5V |
Manufacturer Texas Instruments | Current - Output (Typ) 20mA |
Packaging Tape & Reel (TR) | Current - Quiescent (Max) 2.5mA |
Part Status Obsolete | Operating Temperature 0°C ~ 70°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Elements 4 | Mounting Type Surface Mount |
Output Type Open-Collector | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 2V ~ 30V, ±1V ~ 15V | Base Product Number |
Voltage - Input Offset (Max) 3mV @ 30V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM339ANSR | Texas Instruments | 1.788 | 296-31665-1-ND | kr.4.29000 | MFR Recommended |
| LM339AM/NOPB | Texas Instruments | 4.318 | LM339AM/NOPB-ND | kr.9.29000 | Similar |
| LM339AMX/NOPB | Texas Instruments | 0 | LM339AMX/NOPBCT-ND | kr.7.44000 | Similar |
| LM339M/NOPB | Texas Instruments | 2.721 | LM339MNS/NOPB-ND | kr.8.46000 | Similar |
| LM339MX/NOPB | Texas Instruments | 18.053 | LM339MX/NOPBCT-ND | kr.6.99000 | Similar |







